MP28163GQ-P
Conv DC-DC Single Step Down/Step Up 2V to 5.5V 10-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP28163GQ-P
Secondary Manufacturer Part#: MP28163GQ-P
- RoHS 10 Compliant
- Tariff Charges
The MP28163 is a highly efficient, low quiescent current Buck-Boost converter, which operates from input voltage above, below and equal to the output voltage. The device provides power solution for products powered by a one-cell Lithium-Ion or multi-cell
- High efficiency single inductor buck-boost converter in 10 pin QFN-EP package
- High efficiency up to 95%
- Load disconnect during shutdown
- Pulse skipping mode at light load
- Typical 70µA quiescent current
- Intern
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 5.5 V | ||
| 2 V | ||
| 5.5 V | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 2.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.3 A | ||
| Adjustable|Fixed | ||
| 1.5 to 5|3.3 V | ||
| 10QFN | ||
| 10 | ||
| 3 x 3 | ||
| Extended Industrial | ||
| QFN | ||
| 1100 kHz | ||
| 1.1 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |