PDP SEO Portlet

MP28128DQ-LF-P

Conv DC-DC Single Step Down 2.7V 6V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28128DQ-LF-P
Secondary Manufacturer Part#: MP28128DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP28128 is a 1.5MHz fixed frequency PWM synchronous step-down regulator with internal compensation. MP28128 operates from a 2.7V to 6V input and generates an adjustable output voltage from 0.8V to 0.9xVIN at up to 2.5A load current. The MP28128 integrates an 80m? high-side switch and a 60m? synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, the MP28128 based solution delivers a very compact footprint with a minimum component count. Fault condition protection includes hiccup short-circuit protection, cycle-by-cycle current limiting and thermal shutdown. Other features include frequency synchronization input, internal softstart and power good output. The MP28128 is available in a small 3mm x 3mm 10-lead QFN package.

2.5A Output Current Input Operation Range: 2.7V to 6V 1.5% Output Accuracy Internal Power MOSFET Switches All Ceramic Capacitor Design 1.5MHz Fixed Switching Frequency Internal Soft-Start Frequency Synchronization Input Power Good Output Cycle-by-Cycle Current Limiting Thermal Shutdown 3mm x 3mm 10-lead QFN Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.0989
1000+
$2.04605
2000+
$1.9932
4000+
$1.94035
8000+
$1.8875