PDP SEO Portlet

MP28115DQ-LF-Z

Conv DC-DC Single Step Down 2.7V to 6V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28115DQ-LF-Z
Secondary Manufacturer Part#: MP28115DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP28115 is an internally compensated 1.5MHz fixed frequency PWM synchronous step-down regulator. MP28115 operates from a 2.7V to 6V input and generates an adjustable output voltage from 0.8V to 0.9xVIN at up to 4A load current. The MP28115 integrates a 60m? high-side switch and a 60m? synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, the MP28115 based solution achieves minimum footprint and component count. Fault condition protection includes Hiccup short-circuit protection, cycleby-cycle current limiting and thermal shutdown. Other features include frequency synchronization input, internal soft-start and power good output. The MP28115 is available in a small 3mm x 3mm 10-lead QFN package.

4A Output Current Input Operation Range: 2.7V to 6V 1.5% Output Accuracy 60m? Internal Power MOSFET Switches All Ceramic Capacitor Design Up to 95% Efficiency 1.5MHz Fixed Switching Frequency Internal Soft-Start Frequency Synchronization Input Power Good Output Cycle-by-Cycle Current Limiting Hiccup Short Circuit Protection Thermal Shutdown 3mm x 3mm 10-lead QFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
2.7 V
6 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
10
1
5.5, 1.7, 3.3 V
-40 to 85 °C
85 °C
-40 °C
4 A
Adjustable
0.8 to 5.4 V
10QFN EP
10
3.05 x 3.05 x 0.95 mm
QFN EP
1500 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.058
10000+
$2.981
20000+
$2.904
40000+
$2.827
80000+
$2.75