PDP SEO Portlet

MP28114DG-LF-Z

Conv DC-DC Single Step Down 2.5V to 6V 8-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28114DG-LF-Z
Secondary Manufacturer Part#: MP28114DG-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP28114DG-LF-Z is a 1.7MHz constant frequency,current mode, ultra-small PWM step-downconverter. The device integrates a main switchand a synchronous rectifier for high efficiency and eliminates the needs for an externalschottky diode. It is ideal for powering portable equipment that runs from a single cell Lithium-Ion (Li+) battery. The MP28114DG-LF-Z can supply600mA of load current from a 2.5V to 6V input voltage. The output voltage for the MP28114DG-LF-Z can be regulated as low as 0.6V, while the output voltages of the MP28114DG-1.5,MP28114G-1.8, and MP28114DG-3.3 are fixedat 1.5V, 1.8V, and 3.3V, respectively. The MP28114DG-LF-Z can also run at 100% duty cycle forlow dropout applications. The MP28114DG-LF-Z is available in an ultra-small 2x2mm QFN package.

  • High Efficiency: Up to 95%
  • 1.7MHz Constant Switching Frequency
  • 600mA Available Load Current
  • 2.5V to 6V Input Voltage Range
  • Output Voltage as Low as 0.6V
  • 100% Duty Cycle in Dropout
  • Current Mode Control
  • Short Circuit Protection
  • Thermal Fault Protection
  • <0.1µA Shutdown Current
  • 1.5V,1.8V, and 3.3V Fixed Out-put Versions
  • Ultra-Small 2x2mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
5 V
-40 to 85 °C
85 °C
-40 °C
0.6 A
Adjustable
0.6 to 6 V
8QFN EP
8
2.1 x 2.1 x 0.95 mm
QFN EP
2080 kHz
1.7 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.1858
10000+
$1.1396
20000+
$1.0934
40000+
$1.0472
80000+
$1.02795