PDP SEO Portlet

MP28114DG-LF-P

MPSMP28114DG-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28114DG-LF-P
Secondary Manufacturer Part#: MP28114DG-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP28114 is a 1.7MHz constant frequency, current mode, ultra-small PWM step-down converter. The device integrates a main switch and a synchronous rectifier for high efficiency and eliminates the needs for an external schottky diode. It is ideal for powering portable equipment that runs from a single cell LithiumIon (Li+) battery. The MP28114 can supply 600mA of load current from a 2.5V to 6V input voltage. The output voltage for the MP28114DG can be regulated as low as 0.6V, while the output voltages of the MP28114DG-1.5, MP28114G-1.8, and MP28114DG-3.3 are fixed at 1.5V, 1.8V, and 3.3V, respectively. The MP28114 can also run at 100% duty cycle for low dropout applications. The MP28114 is available in an ultra-small 2x2mm QFN package.

High Efficiency: Up to 95% 1.7MHz Constant Switching Frequency 600mA Available Load Current 2.5V to 6V Input Voltage Range Output Voltage as Low as 0.6V 100% Duty Cycle in Dropout Current Mode Control Short Circuit Protection Thermal Fault Protection <0.1µA Shutdown Current 1.5V,1.8V, and 3.3V Fixed Out-put Versions Ultra-Small 2x2mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
2.5 V
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2.5000, 6.0000 V
-40 to 85 °C
85 °C
-40 °C
0.6 A
Adjustable
0.6 to 6 V
8QFN
T/R
Industrial
1260 to 2080 kHz
1.7 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.2788
1000+
$1.2466
2000+
$1.2144
4000+
$1.1822
8000+
$1.15