PDP SEO Portlet

MP2797DFP-0002-T

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2797DFP-0002-T
Secondary Manufacturer Part#: MP2797DFP-0002-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Battery Monitor and Protector
18 to 75.2 V
I2C|SPI
260 °C
Surface Mount
3
16
18 to 75.2 V
-40 to 85 °C
48TQFP
48
7.05 x 7.05 x 1.05 mm
Industrial
TQFP
Battery Monitor and Protector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$2.5256
2500+
$2.4272
5000+
$2.3288
10000+
$2.2304
20000+
$2.1894