MP2797DFP-0001-T
Battery Supervisor & Monitor, Lithium, 16 Cells, 48 Pins, TQFP
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Supervisor & Monitors
Avnet Manufacturer Part #: MP2797DFP-0001-T
Secondary Manufacturer Part#: MP2797DFP-0001-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Lithium | ||
| TQFP | ||
| Surface Mount | ||
| I2C, SPI | ||
| 16 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| MP2797 Series | ||
| 75.2 V | ||
| 18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |