MP2760GVT-030A-Z
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2760GVT-030A-Z
Secondary Manufacturer Part#: MP2760GVT-030A-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18.72 V | ||
| Li-Ion | ||
| 6 A | ||
| TQFN | ||
| Surface Mount | ||
| 22 V | ||
| 1 | ||
| 30 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |