PDP SEO Portlet

MP2759GQ-0000-Z

Battery Charger Li-Ion/Li-Pol 6 Cell 3A 3.6V/4V/4.1V/4.15V/4.2V/4.35V/4.4V 19-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2759GQ-0000-Z
Secondary Manufacturer Part#: MP2759GQ-0000-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2759 is a highly integrated switching charger designed for applications with 1-cell to 6-cell series Li-ion or Li-polymer battery packs. When an input power supply is present, the MP2759 charges the battery with four phases: trickle charge, pre-charge, constant current (CC) charge and constant voltage (CV) charge. The MP2759 offers input current limiting and a minimum input voltage limit function. If the input current reaches the input current limit or the input voltage drops to the minimum input voltage limit, the MP2759 automatically reduces the charge current to limit the input power. To guarantee safe operation, the MP2759 includes robust protection features such as battery overvoltage protection, battery temperature sensing and protection, thermal shutdown and a charging safety timer. The MP2759 is available in a small QFN-19 (3mmx3mm) package. Applications include industrial medical equipment, power tools, wireless speakers, robot and portable vacuum cleaners.

  • 36V switching charger with power path management for 1-cell to 6-cell batteries
  • Up to 3A charge current, supports several battery chemistry type with different battery reg voltages
  • 1 to 6 cells in series with 3.6/4/4.1/4.15/4.2/4.35/4.4V battery regulation voltage for each cell
  • Support OR selection power path management
  • 0.5% battery regulation voltage accuracy
  • Integrated reverse blocking FET, internal loop compensation
  • Charge operation indicator, input status indicator
  • Battery thermal monitoring and protection with JEITA profile
  • Safety-related certification, IEC 62368-1 CB certification
  • Device operates from a maximum 36VDC input voltage and hold-off up to 45V

Technical Attributes

Find Similar Parts

Description Value
25.2 V
Li-Ion, Li-Pol, Li-Pol
3 A
4.4 V
36 V
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
6
19
6
-40 to 125 °C
125 °C
-40 °C
19QFN
19
3 x 3 mm
Extended Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.7094
10000+
$1.6428
20000+
$1.5762
40000+
$1.5096
80000+
$1.48185