MP2759GQ-0000-P
Battery Charger Li-Ion/Li-Pol 6-Cell 3A 3.6V/4V/4.1V/4.15V/4.2V/4.35V/4.4V 19-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.2 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 3 A | ||
| 4.4 V | ||
| 36 V | ||
| 260 °C | ||
| Surface Mount | ||
| 6 | ||
| 19 | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 19QFN | ||
| 19 | ||
| 3 x 3 mm | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |