PDP SEO Portlet

MP2759AGQ-0000-Z

Battery Charger Li-Ion/Li-Pol 6Cell 3A 3.6V/4V/4.1V/4.15V/4.2V/4.35V/4.4V 19-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2759AGQ-0000-Z
Secondary Manufacturer Part#: MP2759AGQ-0000-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol
3 A
3.6|4|4.1|4.15|4.2|4.35|4.4 V
4 to 36 V
Matte Tin
260 °C
Surface Mount
1
6
-40 to 125 °C
19QFN
19
3 x 3 x 0.95 mm
Extended Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.7094
10000+
$1.6428
20000+
$1.5762
40000+
$1.5096
80000+
$1.48185