MP2735DQG-LF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MP2735DQG-LF-P
Secondary Manufacturer Part#: MP2735DQG-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| 260 °C | ||
| 0.3@5.5V Ohm | ||
| Surface Mount | ||
| 0.001@-40C to 85C mA | ||
| 30, 5.5 V | ||
| -40 to 85 °C | ||
| 10QFN | ||
| 10 | ||
| Single | ||
| 1.4 x 1.8 x 0.8 mm | ||
| 0 | ||
| Industrial | ||
| QFN | ||
| 1.65V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |