MP2733GQC-0001-P
Battery Charger Li-Ion/Li-Pol 1-Cell 4.5A 3.4V to 4.67V 3A 4.8V to 5.5V 26-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2733GQC-0001-P
Secondary Manufacturer Part#: MP2733GQC-0001-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.67 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 4.5 A | ||
| 3.4 to 4.67 V | ||
| 3.7 to 16 V | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 26 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| 4.8 to 5.5 V | ||
| 26QFN | ||
| 26 | ||
| 3.6 x 3.6 x 0.95 mm | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |