MP2724GRH-0000-Z
Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6.3 V4.6 V, 2.2 A, 22 Pins, QFN
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2724GRH-0000-Z
Secondary Manufacturer Part#: MP2724GRH-0000-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.6 V | ||
| Li-Ion, Li-Pol | ||
| 2.2 A | ||
| QFN | ||
| Surface Mount | ||
| 6.3 V | ||
| 1 | ||
| 22 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |