PDP SEO Portlet

MP2722GRH-0000-P

Battery Charger Li-Ion/Li-Pol 1Cell 5A 3A 5V to 5.35V 22-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2722GRH-0000-P
Secondary Manufacturer Part#: MP2722GRH-0000-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2722 is a 5A, single-cell, I2C-controlled NVDC buck charger with integrated USB Type-C DRP detection. It is a highly integrated, switch mode battery management device for single-cell Li-ion or Li-polymer battery. The narrow voltage DC (NVDC) power management structure provides low impedance power path that optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. The MP2722 is USB Type-C 1.3 compliant, and features dual-role power (DRP) mode with as sink preferred (try.SNK) and source preferred (try.SRC) support. The device’s input source type identification algorithm supports USB battery charging specification 1.2 (BC1.2) and non-standard adapter detection. The MP2722 supports a fully customizable JEITA profile with configurable temperature windows and actions. Applications include general =15W USB Type-C applications, Bluetooth headphones, Bluetooth speakers. point-of-sale (POS) terminals and portable cameras.

  • Fully Integrated CC controller with dual role power (DRP) mode and autonomous or manual mode
  • Try.SNK and Try.SRC mode support, supports USB BC1.2 and non-standard adapters
  • 26V sustainable input voltage (VIN), configurable 80mA to 5A charge current (ICC) via the I2C
  • Configurable 100mA to 3.2A input current limit (IIN-LIM) via the I2C
  • Fully customizable JEITA profile, additional negative temperature coefficient (NTC) thermistor input
  • I2C port for flexible system parameter setting and status reporting
  • Configurable 750KHz to 1.5MHz switching frequency (fSW)
  • Integrated 15mohm low- RDS(ON) battery MOSFET with shipping and reset modes
  • Configurable boost converter for source mode and USB On-The-Go (OTG)
  • ±0.5% battery regulation voltage (VBATT-REG), small QFN-22 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.4317
1000+
$1.39565
2000+
$1.3596
4000+
$1.32355
8000+
$1.2875