PDP SEO Portlet

MP2720AGRH-0000-Z

Battery Charger, Single Cell of Li-Ion, Li-Pol Battery, 6.3 V input, 4.35 V/2.2 A Charge, QFN-22

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2720AGRH-0000-Z
Secondary Manufacturer Part#: MP2720AGRH-0000-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2720AGRH-0000-Z is a 2.2A, single-cell, I²C-controlled buck charger with 15mA termination current. It is highly integrated, 2.2A switch-mode battery management device for single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power management structure provides a low impedance power path that charging efficiency, reduces battery charging time, and extends battery life during discharging. The device input source type identification algorithm supports USB battery charging specification 1.2 (BC1.2) and non-standard adapter detection. The I²C interface offers complete operating control, including charging parameter configurations and status/interrupt monitoring. It supports a fully customizable JEITA profile with configurable temperature windows and actions. Typical applications are general =15W USB applications, Bluetooth headphones, Bluetooth speakers, Point-of-Sale (POS) terminals, portable cameras.

  • 2.2A switching charger with narrow voltage DC (NVDC) power path management
  • Supports USB BC1.2 and non-standard adapters, 26V sustainable input voltage (VIN)
  • Minimum VIN loop for maximum adapter power tracking
  • Fully customizable JEITA profile, additional negative temperature coefficient (NTC) thermistor input
  • Complete charge and pre-charge safety timers, watchdog safety timer
  • Configurable 750KHz to 1.5MHz switching frequency (fSW)
  • Integrated 30mohm low-RDS(ON) battery MOSFET with shipping and reset modes
  • I²C port for flexible system parameter setting and status reporting
  • Down to 15mA termination current settings for wearable applications
  • QFN-22 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2474
10000+
$1.1988
20000+
$1.1502
40000+
$1.1016
80000+
$1.08135