PDP SEO Portlet

MP2681GS-Z

Battery Charge Controller Li-Ion/Li-Pol 4000mA 16-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2681GS-Z
Secondary Manufacturer Part#: MP2681GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2681 is a highly integrated Li-Ion or Lipolymer switch mode battery charge controller with full protection and status indication. This part integrates a precision voltage reference and charge status indications suitable for AC adapter input and cradle charger applications. The MP2681 automatically detects the battery cell through a battery ID resistor and regulates the battery voltage according to the corresponding cell configurations: 3S1P, 3S2P, 4S1P, 4S2P, 5S1P and 5S2P. Then, the AC adapter output is automatically regulated according to the battery configuration chosen. Additionally, if the battery pack does not have an ID resistor, the charge termination voltage can be configured by setting a dedicated voltage to the ID pin according to the six pre-set VID values representing each battery configuration. The MP2681 charges the battery in three phases: pre-charge, constant current and constant voltage. Charge is terminated when the current reaches a minimum set level. An internal charge timer provides safety backup. The MP2681 provides a fixed pre-charge mode for deeply-discharged batteries and safety features that include battery temperature monitoring, NTC control, charge time-out and fault control. MP2681 is available in a 16-pin SOIC package.

Constant Voltage and Constant Current Control Pre-Charge Mode for Deeply-discharged Battery Automatic Battery Cell Detection Two 1MHz Bandwidth Operational Amplifiers Output Connected with OR Logic Wide Input Voltage Range: 4.5V to 30V Auto-Recharge Charge On/Off Control Programmable Internal Timer Battery Temperature Monitoring Charge Status Indication Power Line Fault Detection Over Temperature Protection 16-pin SOIC Package

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol
4 A
Surface Mount
16
-40 to 125 °C
125 °C
-40 °C
16SOIC
16
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.9548
5000+
$0.9176
10000+
$0.8804
20000+
$0.8432
40000+
$0.8277