MP2673GR-0000-Z
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2673GR-0000-Z
Secondary Manufacturer Part#: MP2673GR-0000-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.675 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 4.5 A | ||
| 3.1 to 4.675 V | ||
| 4 to 14 V | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 28 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| 5 to 12 V | ||
| 28QFN | ||
| 28 | ||
| 3.9 x 3.9 x 0.95 mm | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |