PDP SEO Portlet

MP2672GD-0000-Z

Battery Charger, Dual Cell of Li-Ion, Li-Pol Battery, 5 V input, 9 V/2 A Charge, QFN-18

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2672GD-0000-Z
Secondary Manufacturer Part#: MP2672GD-0000-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Highly integrated, flexible switch-mode battery charger IC for a lithium-ion battery with two cells in series which is used in a wide range of portable applications. When the input power supply is present, the MP2672 operates in boost mode to charge the battery with two cells in series. When charging is enabled, the MP2672 automatically detects the battery voltage and charges the battery in three phases (pre-charge, constant-current charge, and constant-voltage charge). Other features include charge termination and auto-recharge. The MP2672 also has a narrow voltage DC (NVDC) power structure. When the battery is weak, the MP2672 regulates the system output at the minimum voltage level to power the system instantly and charge the battery via the battery FET simultaneously. The MP2672 also has cell balance function. Typical applications include portable handheld solutions, POS machines, Bluetooth speakers, E-cigarettes and general 2-cell applications.

  • Boost charger with cell balance for 2-cell series lithium-Ion battery in QFN-18 package
  • 4.0V to 5.75V input operation voltage, up to 14V sustainable voltage
  • Up to 2A programmable charge current for battery with 2 cells in series
  • Compatible with host control and standalone mode
  • MOSFET cycle-by-cycle over-current protection, thermal regulation and thermal shutdown
  • Built-in charging protection and programmable safety timer
  • Negative temperature coefficient Pin for temperature monitoring compliant with JEITA standards
  • I2C port for flexible system parameter setting and status reporting in host control mode
  • Charging operation indicator in standalone mode, missing battery detection
  • Preconditioning for fully depleted battery, flexible new charging cycle initiation

Technical Attributes

Find Similar Parts

Description Value
9 V
2 A
5.75 V
2
18
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.4014
10000+
$1.3468
20000+
$1.2922
40000+
$1.2376
80000+
$1.21485