PDP SEO Portlet

MP2672AGD-0000-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2672AGD-0000-Z
Secondary Manufacturer Part#: MP2672AGD-0000-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol
2 A
9 V
4 to 5.75 V
Matte Tin
260 °C
Surface Mount
1
2
-40 to 125 °C
18QFN
18
2 x 3 x 0.95 mm
Extended Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.4014
10000+
$1.3468
20000+
$1.2922
40000+
$1.2376
80000+
$1.21485