PDP SEO Portlet

MP2672AGD-0000-P

Battery Charger Li-Ion/Li-Pol 2-Cell 2A 9V 18-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2672AGD-0000-P
Secondary Manufacturer Part#: MP2672AGD-0000-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol
2 A
9 V
4 to 5.75 V
Matte Tin
260 °C
Surface Mount
1
2
-40 to 125 °C
18QFN
18
2 x 3 x 0.75 mm
Extended Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.4734
1000+
$1.4363
2000+
$1.3992
4000+
$1.3621
8000+
$1.325