PDP SEO Portlet

MP2671DL-LF-Z

Battery Charger Li-Ion/Li-Pol 12-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2671DL-LF-Z
Secondary Manufacturer Part#: MP2671DL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2671 is a high-performance single cell Li-Ion/Li-Polymer battery charger protection circuit. By integrating high voltage input protection into the charger IC, the MP2671 can tolerate an input surge up to +30V. The device features input over voltage protection (OVP), battery over voltage protection (BOVP) and over charge current protection (OCP). The device also provides fault indications to the system when any of the protection events happens. For guaranteed safe operation, the MP2671 monitors its own internal temperature and turns off the MOSFET bridging VIN and OUT when the die temperature exceeds 140o C. The MP2671 is available in 12-pin 3mm x 4mm QFN packages.

Input Surge up to 30V Input Over voltage protection in 1us Proprietary Battery Over-Voltage Protection Programmable Charge Current Protection Limit Value Temperature Monitoring and Protection Fault Indication Enable Input 3 x 4mm QFN package

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol
QFN-EP
Surface Mount
MSL 1 - Unlimited
12
-40 to 85 °C
85 °C
-40 °C
12QFN EP
12
4.1 x 3.1 x 0.95 mm
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.539
10000+
$0.518
20000+
$0.497
40000+
$0.476
80000+
$0.46725