MP2671DL-LF-P
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2671DL-LF-P
Secondary Manufacturer Part#: MP2671DL-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.34 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 1.5 A | ||
| 5.5 V | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 12 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 12QFN | ||
| 12 | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |