PDP SEO Portlet

MP2664GG-0000-P

Battery Charger Li-Ion/Li-Pol 1Cell 500mA 3.6 to 4.545V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2664GG-0000-P
Secondary Manufacturer Part#: MP2664GG-0000-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol
500 mA
3.6 to 4.545 V
4.35 to 5.5 V
Matte Tin
260 °C
Surface Mount
1
1
-40 to 125 °C
10QFN
10
2 x 2 x 0.95 mm
Extended Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9869
1000+
$0.96205
2000+
$0.9372
4000+
$0.91235
8000+
$0.8875