MP2659GQ-0000-Z
Battery Charger Li-Ion/Li-Pol 6Cell 3A 3.6V/4.2V/4.35V/4.15V 19-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2659GQ-0000-Z
Secondary Manufacturer Part#: MP2659GQ-0000-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 26.1 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 3 A | ||
| 36 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 19 | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -10 °C | ||
| 19QFN | ||
| 19 | ||
| 3 x 3 mm | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |