MP2643GR-P
Battery Charger IC, 2 Cells, Li-Ion, Li-Pol, 4.35 V, 2 A, 26 Pins, QFN
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2643GR-P
Secondary Manufacturer Part#: MP2643GR-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.35 V | ||
| Li-Ion, Li-Pol | ||
| 2 A | ||
| QFN | ||
| Surface Mount | ||
| 2 | ||
| 26 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |