MP2636GR-Z
MPSMP2636GR-Z
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2636GR-Z
Secondary Manufacturer Part#: MP2636GR-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.35 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 3 A | ||
| 2.5 to 4.35 V | ||
| 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 30 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 30QFN | ||
| T/R | ||
| Extended Industrial |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |