MP2625BGL-P
Battery Charger Li-Ion 2000mA 4.2V 20-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2625BGL-P
Secondary Manufacturer Part#: MP2625BGL-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.2 V | ||
| Li-Ion | ||
| 2 A | ||
| 4.2 V | ||
| 10 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 20 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 20QFN | ||
| 20 | ||
| 3 x 4 x 1 mm | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |