MP2623GR-Z
Battery Charger Li-Ion/Li-FePO4 2000mA 3.6V 16-Pin QFN EP T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2623GR-Z
Secondary Manufacturer Part#: MP2623GR-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.2 V | ||
| Li-Ion|Li-FePO4 | ||
| 2 A | ||
| 3.6 V | ||
| 24 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 16 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16QFN EP | ||
| 16 | ||
| 4 x 4 x 0.95 | ||
| Extended Industrial | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |