PDP SEO Portlet

MP2619EV-LF-Z

Battery Charger Li-Ion Packs 4.2V 28-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2619EV-LF-Z
Secondary Manufacturer Part#: MP2619EV-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2619 is a monolithic switching charger for 2-3 cell Li-Ion battery packs with a built in internal power MOSFET. It achieves up to 2A charge current with current mode control for fast loop response and easy compensation. The charge current can be programmed by sensing the current through an accurate sense resistor. MP2619 regulates the battery voltage and charge current using two control loops to realize high accuracy CC charge and CV charge. The system power path management function ensures continuous supply to the system by automatically selecting the input or the battery to power the system. Power path management separates charging current from system load. When the MP2619 realizes current sharing of the input current, charge current will drop down according to the increase of the system current. Fault condition protection includes cycle -by -cycle current limiting, and thermal shutdown. Other safety features include battery temperature monitoring, charge status indication and programmable timer to finish the charging cycle. The MP2619 is available in a 28-pin, 4mm x 5mm QFN package.

Charges 2-3 cell Li-Ion Battery Packs Wide Operating Input Range Up to 2A Programmable Charging Current Power Path Management with Current Sharing ±0.75% VBATT Accuracy 0.2? Internal Power MOSFET Switch Up to 90% Efficiency Fixed 600kHz Frequency Preconditioning for Fully Depleted Batteries Charging Operation Indicator Input Supply and Battery Fault Indicator Thermal Shutdown Cycle-by-Cycle Over Current Protection Battery Temperature Monitor and Protection

Technical Attributes

Find Similar Parts

Description Value
12.6 V
Li-Ion Packs
2 A
4.2 V
24 V
Matte Tin
260
Surface Mount
MSL 2 - 1 year
3
28
-40 to 125 °C
125 °C
-40 °C
28QFN
28
4 x 5 x 0.95(Max)
Extended Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.7864
10000+
$1.7168
20000+
$1.6472
40000+
$1.5776
80000+
$1.5486