MP2619EV-LF-P
2A,24V SWITCHING LI-LON CHARGER WITH POWER PATH MANAGEMENT
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2619EV-LF-P
Secondary Manufacturer Part#: MP2619EV-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12.6 V | ||
| Li-Ion Packs | ||
| 2 A | ||
| 4.2 V | ||
| 24 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 3 | ||
| 28 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 28QFN | ||
| T/R | ||
| Extended Industrial |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |