MP2615GQ-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.4 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 2 A | ||
| 4.2 V | ||
| 18 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 16 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16QFN | ||
| 16 | ||
| 3 x 3 | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |