PDP SEO Portlet

MP2615AGQ-Z

Battery Charger Li-Ion 2Cells 2A 2V to 8.7V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2615AGQ-Z
Secondary Manufacturer Part#: MP2615AGQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2615A is a high efficiency, switch mode battery charger suitable for 1- or 2- cell lithium ion or lithium-polymer applications. The MP2615A is capable of delivering 2A of charge current programmable via an accurate sense resistor over the entire input. The MP2615A re full battery voltage using two control loops to achieve high-accuracy constant current (CC) charge and constant voltage (CV) charge. Constant-off-time (COT) control allows operation at up to 99% duty cycle when the battery voltage is close to the input voltage, ensuring the charge current always remains at a relatively high level. The battery temperature and charging status are always monitored during each charging cycle. Two status monitor output pins provided to indicate the battery charging status and input power status. Also, the MP2615A features internal reverse-blocking protection. Available in a 3mm × 3mm 16-pin QFN package. Applications include smart, portable hand-held solutions and portable media players.

  • 4.75V to 18V operating input voltage
  • Up to 99% duty cycle operation, up to 2A programmable charging current
  • ±0.75% full battery voltage accuracy
  • 4.2V/cell and 4.35 V/cell selection for full battery voltage
  • Fully integrated power switches, internal loop compensation
  • No external reverse-blocking diode required
  • Preconditioning for fully depleted battery
  • Charging operation indicator, programmable safety timer
  • Thermal shutdown protection
  • Cycle-by-cycle overcurrent protection, battery temperature monitor and protection

Technical Attributes

Find Similar Parts

Description Value
Li-Ion
2 A
8.7 V
4.75 to 18 V
260 °C
Surface Mount
2
16
2
-40 to 125 °C
125 °C
-40 °C
16QFN
16
3 x 3 x 1 mm
Extended Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.1704
10000+
$1.1248
20000+
$1.0792
40000+
$1.0336
80000+
$1.0146