PDP SEO Portlet

MP26123DR-LF-Z

Battery Charger Li-Ion 2000mA 8.337V to 8.463V 16-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP26123DR-LF-Z
Secondary Manufacturer Part#: MP26123DR-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP26123 is a monolithic DC-DC stepdown switching charger for 2- or 3-cell Li-ion battery packs. It has an integrated high-side power MOSFET can output up to a 2A charge current. It also has peak-current–mode control for fast loop response and easy compensation. The MP26123 uses a sense resistor to control a programmable charge current, and accurately regulates the charge current and charge voltage using two control loops. The MP26123 has multiple fault condition protections that include cycle-by-cycle current limiting and thermal shutdown. Other safety features include battery temperature monitoring and protection, charge status indication and programmable timer to cease the charging cycle when timer out. The MP26123 requires a minimal number of readily-available external components. The MP26123 is available in a 4mm x 4mm 16- pin QFN package.

Charges 2- or 3-Cell Li-Ion Battery Packs Wide Operating Input Range Programmable Charging Current of up to 2A ±0.75% VBATT Accuracy 0.2? Integrated Power MOSFET Up to 90% Efficiency Fixed 600kHz Frequency Preconditioning for Fully Depleted Batteries Charging Status Indicator Input Supply Fault Indicator Thermal Shutdown Cycle-by-Cycle Over-Current Protection Battery Temperature Monitor and Protection

Technical Attributes

Find Similar Parts

Description Value
12.6 V
Li-Ion
2 A
8.337 to 8.463 V
24 V
Surface Mount
MSL 1 - Unlimited
3
16
-40 to 85 °C
85 °C
-40 °C
16QFN EP
T/R
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.695
10000+
$2.59
20000+
$2.485
40000+
$2.38
80000+
$2.33625