PDP SEO Portlet

MP2611GL-Z

2A, 1-CELL LI-ION SWITCHING CHARGER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2611GL-Z
Secondary Manufacturer Part#: MP2611GL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP26101 is a monolithic switching charger for 1- or 2-cell Li-Ion battery packs. It has a built-in internal power MOSFET, and can output up to 2A of charge current with current mode control for fast loop response and easy compensation. The charge current can be programmed through an accurate sense resistor. MP26101 regulates the charge current and charge voltage using two control loops to realize high-accuracy for both constant-current charge and constant-voltage charge. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. Other safety features include battery temperature monitoring, a charge status indicator, and a programmable timer to halt the charging cycle. The MP26101 requires a minimal number of readily-available external components. The MP26101 is available in 4mm×4mm 16-pin QFN package.

Charges 1- or 2-cell Li-Ion battery packs 4.1V/Cell Charge Full Voltage 3.9V/Cell Auto-recharge Threshold Wide 5V to 24V Operating Input Range Up to 2A Programmable Charging Current ±0.75% VBATT Accuracy 0.2? Internal Power MOSFET Up to 90% Efficiency Fixed 1.1MHz Frequency Preconditioning for Fully-Depleted Batteries Charging Status Indicator Input Supply and Battery Fault Indicator Thermal Shutdown Cycle-by-Cycle Over-Current Protection Battery Temperature Monitor and Protection

Technical Attributes

Find Similar Parts

Description Value
4.2 V
2 A
6 V
MSL 1 - Unlimited
1
14
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.7248
10000+
$1.6576
20000+
$1.5904
40000+
$1.5232
80000+
$1.4952