PDP SEO Portlet

MP2610ER-LF-Z

Battery Charger Li-Ion 2000mA 16-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2610ER-LF-Z
Secondary Manufacturer Part#: MP2610ER-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2610 is a monolithic switching charger for 1 or 2 cells Li-Ion battery packs with a built-in internal power MOSFET. It achieves up to 2A charge current with current mode control for fast loop response and easy compensation. The charge current can be programmed by sensing the current through an accurate sense resistor. MP2610 regulates the charge current and charger voltage using two control loops to realize high accuracy CC charge and CV charge. Fault condition protection includes cycle - by - cycle current limiting and thermal shutdown. Other safety features include battery temperature monitoring, charge status indication, and programmable timer to cease the charging cycle. The MP2610 requires a minimum number of readily available standard external components. The MP2610 is available in 4mm×4mm 16-pin QFN package.

  • Charges 1/2 - cell Li-Ion battery packs
  • Wide 5V to 24V Operating Input Range
  • Up to 2A Programmable Charging Current
  • ±0.75% VBATT Accuracy
  • 0.2? Internal Power MOSFET Switch
  • Up to 90% Efficiency
  • Fixed 1.1MHz Frequency
  • Preconditioning for Fully Depleted Batteries
  • Charging Operation Indicator
  • Input Supply and Battery Fault Indicator
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Battery Temperature Monitor and Protection

Technical Attributes

Find Similar Parts

Description Value
8.4 V
Li-Ion
2 A
24 V
Surface Mount
MSL 1 - Unlimited
2
16
-20 to 85 °C
85 °C
-20 °C
16QFN EP
16
4.05 x 4.05 x 0.85 mm
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.1406
10000+
$2.0572
20000+
$1.9738
40000+
$1.8904
80000+
$1.85565