PDP SEO Portlet

MP2608DQ-LF-P

Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2608DQ-LF-P
Secondary Manufacturer Part#: MP2608DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol, Li-Pol
1 A
28 V
Matte Tin
Surface Mount
1
10
-40 to 85 °C
85 °C
-40 °C
10QFN
10
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0703
1000+
$1.04335
2000+
$1.0164
4000+
$0.98945
8000+
$0.9625