PDP SEO Portlet

MP26085DJ-LF-P

CC/CV Controller 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP26085DJ-LF-P
Secondary Manufacturer Part#: MP26085DJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP26085 is a voltage and current control IC integrated a precision voltage reference and a current source, which is suitable for battery charger, second controller of switching regulator systems, and other types of application required an accurate voltage and current control systems. This IC compares the DC voltage and the current level at the output of a switching power supply to the voltage reference and current limitation, respectively. It provides a feedback through an opto-coupler to the PWM controller IC at the primary side. The current source is controlled externally, which can be used to modify the level of current limitation by offsetting the information coming from the current sensing resistor. It is available in an 8-pin TSOT23 package.

Constant Voltage and Constant Current Control 1.223V built-in voltage reference with 1% Accuracy Wide input voltage range: 7V to 20V Two Operational Amplifier with ORED Output and 1MHz bandwidth Built-in Current Generator with Enable/Disable Function 8-Pin TSOT23 Package

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.5977
1000+
$0.58265
2000+
$0.5676
4000+
$0.55255
8000+
$0.5375