PDP SEO Portlet

MP2607DL-LF-P

Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2607DL-LF-P
Secondary Manufacturer Part#: MP2607DL-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2607 is a highly-integrated single-cell Li-Ion/Li-Polymer battery charger with system power path management function. It takes input from either AC adapter or USB port to supply the system and charge the battery independently. The charger section features trickle charge, high-accuracy constant current (CC) and constant voltage (CV) regulation, charge termination and charge status. The system power path management function ensures continuous supply to the system by automatically selecting the input, the battery or both to power the system. This section features a low drop-out regulator from input to system, and a 50mO switch from battery to system. Power path management separates charging current from system load, which allows proper charge termination and keeps battery stay fully-charged. It also allows instantaneous power up of system with a deeply discharged battery. MP2607 is available in 14pin 3mm*4mm QFN package.

  • Fully Autonomous Charger for Single-Cell Li Ion/Polymer Batteries
  • Selectable Input Power Sources from AC Adapter or USB Port
  • Built-in Current Limit for USB Port
  • Complete Power Path Management for Simultaneously Powering the System and Charging the Battery
  • 0.75% Charging Voltage Accuracy
  • 12V Maximum Voltage for the Input Source
  • Programmable Charging Current
  • Built-in Timer for Charge Termination
  • No External Blocking Diode Required
  • Tiny 3x4 QFN Package

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol, Li-Pol
1.5 A
12 V
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
14
-40 to 85 °C
125 °C
-40 °C
14QFN
14
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.9599
1000+
$1.91055
2000+
$1.8612
4000+
$1.81185
8000+
$1.7625