MP26075EQ-41-LF-P
Battery Charger Li-Ion/Li-Pol 1000mA 4.1V 10-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP26075EQ-41-LF-P
Secondary Manufacturer Part#: MP26075EQ-41-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| 10 | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 10QFN | ||
| 10 | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |