MP2606DQ-LF-Z
Battery Charger Li-Ion 1000mA 10-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MP2606 is a linear, high-performance single cell Li-Ion battery charger. By integrating high voltage input protection into the charger IC, the MP2606 can tolerate an input surge up to 28V. The device features constant current (CC) and constant voltage (CV) charging modes with programmable charge currents (85mA to 1A), programmable battery full threshold, thermal protection and reverse current blocking. The device also provides AC adapter power good and charge status indications to the system. MP2606 is available in 10-pin 3mm x 3mm QFN package.
Input Surge up to 28V Adapter or USB Input Programmable Charge Current: 85mA to 1A Proprietary Constant Voltage Auto Recharge Proprietary Over-Voltage Protection 0.75% VBATT Accuracy <1µA Battery Reverse Current 90µA Standby Current from VIN Over Current Protection AC Adapter Power Good Indicator Charge Status Indicator Programmable Soft-Start Programmable Charge Termination Current Threshold Tiny 3mm x 3mm QFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion | ||
| 1 A | ||
| QFN-EP | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 10 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10QFN EP | ||
| 10 | ||
| 3.05 x 3.05 x 0.9 mm | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |