MP26060EQ-LF-Z
Battery Charger Li-Ion 1000mA 10-Pin QFN EP T/R
Manufacturer:MPS
Product Category:
ICs, Battery Management ICs, Battery Charger ICs
Avnet Manufacturer Part #: MP26060EQ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Input Surge Up to 24V Adapter or USB Input 4.15V Output for Safe Charge Programmable Charge Current: 85mA to 1A Proprietary Constant Voltage Auto Recharge Proprietary Over-Voltage Protection 0.75% VBATT Accuracy <1µA Battery Reverse Current 90µA Standby Current from VIN Over Current Protection AC Adapter Power Good Indicator Charge Status Indicator Programmable Soft-Start Programmable Charge Termination Current Threshold Tiny 10-Pin QFN (3mm x 3mm) Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Pins | ||
| Li-Ion | ||
| 6.5 V | ||
| 1 Cells | ||
| 4.15 V | ||
| -20 °C | ||
| Surface Mount | ||
| null | ||
| QFN-EP | ||
| 125 °C | ||
| 1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |