PDP SEO Portlet

MP26060EQ-LF-P

Battery Charger Li-Ion 1000mA 4.15V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP26060EQ-LF-P
Secondary Manufacturer Part#: MP26060EQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP26060 is a linear, high-performance single cell Li-Ion battery charger. By integrating high voltage input protection into the charger IC, the MP26060 can tolerate an input surge up to 24V. The device features constant current (CC) and constant voltage (CV) charging modes with programmable charge currents (85mA to 1A), programmable battery full threshold, thermal protection, battery temperature monitoring, reverse current blocking, and trickle charge. The device also provides AC adapter power good and charge status indications to the system. MP26060 is available in a 10-pin 3mm x 3mm QFN package.

Input Surge Up to 24V Adapter or USB Input 4.15V Output for Safe Charge Programmable Charge Current: 85mA to 1A Proprietary Constant Voltage Auto Recharge Proprietary Over-Voltage Protection 0.75% VBATT Accuracy <1µA Battery Reverse Current 90µA Standby Current from VIN Over Current Protection AC Adapter Power Good Indicator Charge Status Indicator Programmable Soft-Start Programmable Charge Termination Current Threshold Tiny 10-Pin QFN (3mm x 3mm) Package

Technical Attributes

Find Similar Parts

Description Value
4.15 V
Li-Ion
1 A
6.5 V
Matte Tin
Surface Mount
1
10
-20 to 85 °C
125 °C
-20 °C
10QFN
10
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7506
1000+
$0.7317
2000+
$0.7128
4000+
$0.6939
8000+
$0.675