MP2605DQ-LF-Z
28V, 1A LI-ION/LI-POLYMER BATTERY CHARGER WITH INPUT REVERSE POLARITY PROTECTION, TRICKLE CHARGE AND TIME
- RoHS 10 Compliant
- Tariff Charges
The MP2605 is a linear, high-performance single cell Li-Ion/Li-Polymer battery charger. Byintegrating high voltage input protection into the charger IC, the MP2605DQ-LF-Z can tolerate an inputsurge up to +28V. The device features constant current (CC) and constant voltage (CV) charging modes with programmable charge currents (200mA to 1A),current blocking, and trickle charge. The device also provides fault and indications to the system. For guaranteed safe operation, the MP2605DQ-LF-Z reduces charge current when the device reaches high temperature (due to limited PCBspace). Other safety features include battery temperature monitoring and programmable timer to complete the charging cycle. The MP2605DQ-LF-Z is available in 10-pin 3mm x 3mmQFN packages.
- Proprietary VIN Surge Protection up to 28V
- Programmable Charge Current : 200mA to 1.0A
- Trickle Charge
- 40µA Shutdown Current
- 7V Input OVP
- Auto Recharge
- Charge-Timer
- Fault and Charge Status Indicators
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.2 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 1 A | ||
| 6.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| 10QFN EP | ||
| 10 | ||
| 3.05 x 3.05 x 0.9 mm | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |