MP26057DQ-LF-P
Battery Charger Li-lon 200mA to 1000mA 4.16V to 4.24V 10-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MP26057 is a linear, high performance single cell Li-Ion or Li-Polymer battery charger. By integrating high voltage input protection into the charger IC, the MP26057 can tolerate an input surge up to 28V. The device features constant current (CC) and constant voltage (CV) charging modes with programmable charge currents (200mA to 1A), current blocking and trickle charge. The other features include the programmable battery full threshold, termination and auto-recharge. MP26057 provides charger status indication to drive red and green LEDs (tri-color indication). For guaranteed safe operation, the MP26057 limits the die temperature to a preset value when the device is heated up due to limited PCB space. Other safety features are battery temperature monitoring, and programmable timer to prevent prolonged charging a dead battery. MP26057 is available in a 10-pin 3mm x 3mm DFN package.
Complete Solution for Charging Single-Cell Lion-Ion Battery Input Surge Up to 28V Wide Input Operating Range 3.5V – 7V Adapter or USB Input Programmable Charge Current: 200mA to 1A Programmable Timer Termination and Auto-Recharge 0.75% VBATT Accuracy over Temperature <1µA Battery Reverse Current 125µA Standby Current from VIN Battery Temperature Monitoring Automatic Die Temperature Limiting Fault and Charge Status Indicators Soft-Start to Limit Inrush Current Tiny 3mm x 3mm QFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.2 V | ||
| Li-Ion, Li-Pol, Li-Pol | ||
| 1 A | ||
| 4.16 to 4.24 V | ||
| 5.5 V | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10QFN EP | ||
| 10 | ||
| 3 x 3 x 0.95(Max) | ||
| Industrial | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |