MP26056DQ-LF-Z
28V LI+SINGLE-CELL BATTERY CHARGER WITH USB/AC- ADAPTER INPUT AND REVERSE POLARITY PROTECTION
Manufacturer:MPS
Product Category:
ICs, Battery Management ICs, Battery Charger ICs
Avnet Manufacturer Part #: MP26056DQ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Complete Solution for Charging Single-Cell Lion-Ion Battery Input Surge Up to 28V Dual USB/AC-Adapter Input with Auto Charge-Current Control Wide input operating range 3.5V to 6.5V 7V Input Over-Voltage Protection Programmable Charge Current: 200mA to 1A 80µA Idle Current with USB Input 0.75% VBATT Accuracy over Temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Pins | ||
| Li-Pol | ||
| 5.5 V | ||
| 1 Cells | ||
| 4.2 V | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| QFN-EP | ||
| 85 °C | ||
| 1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |