PDP SEO Portlet

MP2604DQ-LF-Z

Battery Charger Li-Ion 1000mA 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2604DQ-LF-Z
Secondary Manufacturer Part#: MP2604DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2604 is a linear, high-performance single cell Li-Ion battery charger. By integrating high voltage input protection into the charger IC, the MP2604 can tolerate an input surge up to 28V. The device features constant current (CC) and constant voltage (CV) charging modes with programmable charge currents (85mA to 1A), programmable battery full threshold, thermal protection, battery temperature monitoring and reverse current blocking. The device also provides AC adapter power good and charge status indications to the system. MP2604 is available in 10-pin 3mm x 3mm QFN package.

Input Surge up to 28V Adapter or USB Input Programmable Charge Current: 85mA to 1A Proprietary Constant Voltage Auto Recharge Proprietary Over-Voltage Protection 0.75% VBATT Accuracy <1µA Battery Reverse Current 90µA Standby Current from VIN Battery Temperature Monitoring Over Current Protection AC Adapter Power Good Indicator Charge Status Indicator Programmable Soft-Start Programmable Charge Termination Current Threshold Tiny 3mm x 3mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion
1 A
6.5 V
Surface Mount
MSL 1 - Unlimited
1
10
-40 to 85 °C
85 °C
-40 °C
10QFN EP
10
3.05 x 3.05 x 0.9 mm
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.3398
10000+
$1.2876
20000+
$1.2354
40000+
$1.1832
80000+
$1.16145