MP2603EJ-LF-P
Battery Charger Li-Ion 150mA 4.2V 5-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP2603EJ-LF-P
Secondary Manufacturer Part#: MP2603EJ-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.2 V | ||
| 150 mA | ||
| 5.25 V | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 5TSOT-23 | ||
| 5 | ||
| Industrial | ||
| TSOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |