MP26029GTF-2B78-Z
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP26029GTF-2B78-Z
Secondary Manufacturer Part#: MP26029GTF-2B78-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.4 V | ||
| Li-Ion|Li-Pol | ||
| 4.35 to 5.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6SOT-563 | ||
| 6 | ||
| 1.6 x 1.3(Max) x 0.55(Max) mm | ||
| Extended Industrial | ||
| SOT-563 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |