MP26023DQ-LF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MP26023DQ-LF-P
Secondary Manufacturer Part#: MP26023DQ-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion | ||
| 1 A | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 10 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10QFN | ||
| 10 | ||
| 3 x 3 x 0.95(Max) | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |